
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 27 A | |
Voltage - Forward (Vf) (Max) @ If | 1.04 V @ 15 A | |
Current - Reverse Leakage @ Vr | 40 µA @ 1200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 5-Square, FO-B | |
Supplier Device Package | FO-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.88000 | $15.88 |
50 | $9.23340 | $461.67 |
100 | $8.79250 | $879.25 |
500 | $8.40462 | $4,202.31 |