
115-SK-8 | |
---|---|
DigiKey Part Number | 2419-115-SK-8-ND |
Manufacturer | |
Manufacturer Product Number | 115-SK-8 |
Description | CAM LATCH PANEL MOUNT PLASTIC |
Customer Reference | |
Detailed Description | Cam Latch Cutout Panel Mount Plastic, Black Coating |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cam Latch | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Material | Plastic, Black Coating |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.88000 | $19.88 |