
237-ZD-50-50-A-SW | |
---|---|
DigiKey Part Number | 2419-237-ZD-50-50-A-SW-ND |
Manufacturer | |
Manufacturer Product Number | 237-ZD-50-50-A-SW |
Description | ZINC DIE-CAST HINGE, 2X2 BORES |
Customer Reference | |
Detailed Description | Leaf Hinge Zinc Die-Cast Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 180° | |
Material | Zinc Die-Cast | |
Plating | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.35000 | $9.35 |