
352-20-10-M6-S-55 | |
---|---|
DigiKey Part Number | 2419-352-20-10-M6-S-55-ND |
Manufacturer | |
Manufacturer Product Number | 352-20-10-M6-S-55 |
Description | RUBBER BUMPER CYLINDRICAL STEEL |
Customer Reference | |
Detailed Description | Cylindrical, Recessed Center 0.790" Dia (20.07mm) Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.790" Dia (20.07mm) | |
Thickness | 0.390" (9.91mm) | |
Material | Rubber | |
Hardness | 5 Shore A | |
Form | - | |
Mounting Type | Threaded Stud | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |