
50.5-ND-32 | |
---|---|
DigiKey Part Number | 2419-50.5-ND-32-ND |
Manufacturer | |
Manufacturer Product Number | 50.5-ND-32 |
Description | MAGNET 1.260"D X 0.276"THICK RND |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 1.260" Dia x 0.276" H (32.00mm x 7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Round | |
Magnetization | - | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Steel, Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 1.260" Dia x 0.276" H (32.00mm x 7.00mm) | |
Operating Temperature | 80°C (TA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.79000 | $16.79 |