
530-25-M6 | |
|---|---|
DigiKey Part Number | 2419-530-25-M6-ND |
Manufacturer | |
Manufacturer Part Number | 530-25-M6 |
Description | KNURLED NUTS, PHENOLIC PLASTIC |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob M6 Shaft with No Indicator Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | M6 | |
Diameter | 0.980" (24.89mm) | |
Height | 0.710" (18.03mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.25000 | $4.25 |










