
55.2-ND-8-3 | |
|---|---|
DigiKey Part Number | 2419-55.2-ND-8-3-ND |
Manufacturer | |
Manufacturer Part Number | 55.2-ND-8-3 |
Description | MAGNET 0.315"D X 0.118"THICK RND |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.315" Dia x 0.118" H (8.00mm x 3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Round | |
Magnetization | - | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.315" Dia x 0.118" H (8.00mm x 3.00mm) | |
Operating Temperature | 80°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |




