
6388010 | |
|---|---|
DigiKey Part Number | 2419-6388010-ND |
Manufacturer | |
Manufacturer Part Number | 6388010 |
Description | LEAF HINGE GLASS FIBER BLACK |
Customer Reference | |
Detailed Description | Leaf Hinge Glass Fiber Reinforced Black, Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 180° | |
Material | Glass Fiber Reinforced | |
Plating | Black, Matte |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.64000 | $3.64 |


