
668-20-130-A-SW | |
|---|---|
DigiKey Part Number | 2419-668-20-130-A-SW-ND |
Manufacturer | |
Manufacturer Product Number | 668-20-130-A-SW |
Description | HANDLE ALUMINUM MTG CTR 4.72" |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.770" (44.96mm) | |
Length - Center to Center | 4.720" (119.89mm) | |
Thread/Screw/Hole Size | - | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.34000 | $9.34 |


