
702-17-40-A-RS | |
---|---|
DigiKey Part Number | 2419-702-17-40-A-RS-ND |
Manufacturer | |
Manufacturer Product Number | 702-17-40-A-RS |
Description | L-HANDLE CAM LATCH PNL MT PLASTC |
Customer Reference | |
Detailed Description | L-Handle Cam Latch Square (Rounded Corners) - 14.10mm Cutout Panel Mount Plastic, Black Coating |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | L-Handle Cam Latch | |
Panel Cutout Dimensions | Square (Rounded Corners) - 14.10mm | |
Mounting Type | Panel Mount | |
Material | Plastic, Black Coating | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.47000 | $14.47 |