722-2_a_sw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

722.2-10-20-A-SW

DigiKey Part Number
2419-722.2-10-20-A-SW-ND
Manufacturer
Manufacturer Product Number
722.2-10-20-A-SW
Description
L-HANDLE CAM LATCH PNL MNT STEEL
Customer Reference
Detailed Description
L-Handle Cam Latch Cutout Panel Mount Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
J.W. Winco
Series
Packaging
Box
Part Status
Active
Type
L-Handle Cam Latch
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Material
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
MARKETPLACE PRODUCT
Will ship in approximately 7 days from J.W. Winco
A separate $15.15 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$19.88000$19.88