New at DigiKey
CONT-JB12-20P-C1-D-PKG200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONT-JB12-20P-C1-D-PKG200

DigiKey Part Number
670-CONT-JB12-20P-C1-D-PKG200-ND
Manufacturer
Manufacturer Product Number
CONT-JB12-20P-C1-D-PKG200
Description
M12 CONTACT, D-CODE CRIMP PIN, A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 22-24 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Pin
Contact Size
20
Wire Gauge or Range - AWG
22-24 AWG
Wire Gauge or Range - mm²
0.25 ~ 0.34mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.05000$4.05
10$3.30300$33.03
25$3.04520$76.13
50$2.86340$143.17
200$2.53215$506.43
400$2.38128$952.51
600$2.29723$1,378.34
1,000$2.19562$2,195.62
2,600$2.18386$5,678.04
Manufacturers Standard Package