


KN01P25HHP1 | |
---|---|
DigiKey Part Number | 670-KN01P25HHP1TR-ND - Tape & Reel (TR) 670-KN01P25HHP1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01P25HHP1 |
Description | CONN PIN CONTACT #16 SIZE, AWG 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16-20 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.41400 | $4.14 |
25 | $0.38800 | $9.70 |
50 | $0.36960 | $18.48 |
100 | $0.35190 | $35.19 |
250 | $0.32980 | $82.45 |
500 | $0.31404 | $157.02 |
1,000 | $0.29903 | $299.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.28030 | $700.75 |
5,000 | $0.26692 | $1,334.60 |
7,500 | $0.25939 | $1,945.43 |
12,500 | $0.25022 | $3,127.75 |
17,500 | $0.24435 | $4,276.12 |
25,000 | $0.23828 | $5,957.00 |