
72PXR500 | |
|---|---|
DigiKey Part Number | 5942-72PXR500-ND |
Manufacturer | |
Manufacturer Part Number | 72PXR500 |
Description | 500Ω 3/8" Square Trimmer P |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $0.29000 | $11.60 |
| 200 | $0.19000 | $38.00 |

