
82WR500 | |
|---|---|
DigiKey Part Number | 5942-82WR500-ND |
Manufacturer | |
Manufacturer Part Number | 82WR500 |
Description | 1/2 Watt Round Cermet Potentiome |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.250" Dia (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $0.49000 | $9.80 |
| 100 | $0.39000 | $39.00 |

