
ACBP-20AWG1000-RB | |
---|---|
DigiKey Part Number | 5942-ACBP-20AWG1000-RB-ND |
Manufacturer | Jameco BenchPro |
Manufacturer Product Number | ACBP-20AWG1000-RB |
Description | Alligator Clip to Banana Plug Te |
Customer Reference | |
Detailed Description | Black and Red Standard Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jameco BenchPro | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Hook Type | Jaws | |
Hook, Pincer Opening | - | |
Termination | - | |
Color | Black and Red |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $7.95000 | $15.90 |
10 | $6.95000 | $69.50 |