
ADU2401000D5530 | |
---|---|
DigiKey Part Number | 5942-ADU2401000D5530-ND |
Manufacturer | Jameco ReliaPro |
Manufacturer Product Number | ADU2401000D5530 |
Description | TRANS,WALL,24VAC/1000mA,F 2.1m |
Customer Reference | |
Detailed Description | 24VAC 1A AC/AC External Wall Mount - North America/Japan - 2 Prong Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jameco ReliaPro | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount - North America/Japan - 2 Prong | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 24VAC | |
Current - Output (Max) | 1A | |
Power (Watts) | 24 W | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Size / Dimension | 3.00" L x 2.20" W x 1.90" H (76.2mm x 55.8mm x 48.2mm) | |
Approval Agency | cUL, UL | |
Input Connector | NEMA 1-15P | |
Cord Length | 72" (1.83m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.59000 | $11.59 |
10 | $10.59000 | $105.90 |