
GAL0216 | |
---|---|
DigiKey Part Number | 5942-GAL0216-ND |
Manufacturer | Jameco BenchPro |
Manufacturer Product Number | GAL0216 |
Description | Pair of 16 AWG Alligator Clip Te |
Customer Reference | |
Detailed Description | Black and Red Standard Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jameco BenchPro | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Hook Type | Jaws | |
Hook, Pincer Opening | - | |
Termination | - | |
Color | Black and Red |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $3.95000 | $11.85 |
12 | $3.49000 | $41.88 |