
GAL1016 | |
---|---|
DigiKey Part Number | 5942-GAL1016-ND |
Manufacturer | Jameco BenchPro |
Manufacturer Product Number | GAL1016 |
Description | 16 AWG Alligator Clip Test Leads |
Customer Reference | |
Detailed Description | Multiple Standard Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jameco BenchPro | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Hook Type | Jaws | |
Hook, Pincer Opening | - | |
Termination | - | |
Color | Multiple |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.49000 | $10.49 |
10 | $9.95000 | $99.50 |