
RV122F-20-15F-A100K | |
---|---|
DigiKey Part Number | 5942-RV122F-20-15F-A100K-ND |
Manufacturer | Jameco Electronics |
Manufacturer Product Number | RV122F-20-15F-A100K |
Description | Dual 100K Ohm 40 mW 5% 0.590" Lo |
Customer Reference | |
Detailed Description | 100k Ohm 2 Gang Logarithmic Through Hole Potentiometer 1.0 Turns Carbon 0.04W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jameco Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Power (Watts) | 0.04W | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 360° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.488" Dia (12.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $2.95000 | $11.80 |
12 | $2.59000 | $31.08 |