
VTD5N | |
---|---|
DigiKey Part Number | 5942-VTD5N-ND |
Manufacturer | Velleman |
Manufacturer Product Number | VTD5N |
Description | DESOLDERING PUMP, MANUAL,ALUMI |
Customer Reference | |
Detailed Description | Desolder Pump With Tip Lead Free Silver 0.787" (20.00mm) 6.38" (162mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Velleman | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Product Type | Pump With Tip | |
Type | Lead Free | |
ESD Protection | - | |
Color | Silver | |
Width | 0.787" (20.00mm) | |
Length | 6.38" (162mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.56000 | $14.56 |
5 | $13.23000 | $66.15 |