
VTD6 | |
---|---|
DigiKey Part Number | 5942-VTD6-ND |
Manufacturer | Velleman |
Manufacturer Product Number | VTD6 |
Description | DESOLDERING PUMP,ABS, 194 MM |
Customer Reference | |
Detailed Description | Desolder Pump With Tip Lead Free Black 0.787" (20.00mm) 7.64" (194mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Velleman | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Product Type | Pump With Tip | |
Type | Lead Free | |
ESD Protection | - | |
Color | Black | |
Width | 0.787" (20.00mm) | |
Length | 7.64" (194mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $5.89000 | $11.78 |
6 | $5.34000 | $32.04 |