
DCU120050D4740 | |
---|---|
DigiKey Part Number | 5942-DCU120050D4740-ND |
Manufacturer | Jameco ReliaPro |
Manufacturer Product Number | DCU120050D4740 |
Description | TRANS,WALL,12VDC/500mA, UL,CUL |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jameco ReliaPro | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Polarization | Either | |
Applications | ITE (Commercial) | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Stripped, Tinned Wire Leads | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.50" L x 2.00" W x 1.70" H (63.6mm x 50.8mm x 43.1mm) | |
Approval Agency | cUL, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $6.95000 | $13.90 |
10 | $5.95000 | $59.50 |