
DFU240120RB0493 | |
---|---|
DigiKey Part Number | 5942-DFU240120RB0493-ND |
Manufacturer | Jameco ReliaPro |
Manufacturer Product Number | DFU240120RB0493 |
Description | TRANS,WALL,UNREG,24VDC/1.2A,F2 |
Customer Reference | |
Detailed Description | 24V 28.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jameco ReliaPro | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 28.8 W | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Jack, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.40" L x 2.70" W x 2.20" H (86.4mm x 68.6mm x 55.8mm) | |
Approval Agency | cUL, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
5 | $9.95000 | $49.75 |