
KSA-24W-240100HU | |
---|---|
DigiKey Part Number | 5942-KSA-24W-240100HU-ND |
Manufacturer | Jameco ReliaPro |
Manufacturer Product Number | KSA-24W-240100HU |
Description | TRANS,WALL,SW,24VDC/1A,F2,2.5X |
Customer Reference | |
Detailed Description | 24V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jameco ReliaPro | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1A | |
Power (Watts) | 24 W | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 86.2% | |
Operating Temperature | -25°C ~ 60°C | |
Output Connector | Barrel Jack, 2.5mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.90" L x 1.30" W x 2.20" H (73.7mm x 33.0mm x 55.8mm) | |
Approval Agency | cUL, FCC, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.95000 | $9.95 |
10 | $8.95000 | $89.50 |