
MGT-2450P | |
|---|---|
DigiKey Part Number | 5942-MGT-2450P-ND |
Manufacturer | Jameco ReliaPro |
Manufacturer Product Number | MGT-2450P |
Description | TRANS,WALL,AC,24V/2A,WHITESCR |
Customer Reference | |
Detailed Description | 24VAC 2.1A AC/AC External Wall Mount - North America/Japan - 2 Prong Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jameco ReliaPro | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount - North America/Japan - 2 Prong | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 24VAC | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 50 W | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Screw Terminal | |
Size / Dimension | 3.20" L x 2.20" W x 1.90" H (81.2mm x 55.8mm x 48.2mm) | |
Approval Agency | cUL, UL | |
Input Connector | NEMA 1-15P | |
Cord Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.85000 | $20.85 |
| 5 | $19.75000 | $98.75 |




