New at DigiKey
ST-123A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-123A

DigiKey Part Number
5942-ST-123A-ND
Manufacturer
Jameco ReliaPro
Manufacturer Product Number
ST-123A
Description
TRANS,WALL,SCREW TERM,BLK,12V
Customer Reference
Detailed Description
12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jameco ReliaPro
Series
-
Packaging
Retail Package
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
Polarization
Either
Applications
ITE (Commercial)
Efficiency
87.4%
Operating Temperature
-25°C ~ 60°C
Output Connector
Screw Terminal
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
2.00" L x 8.00" W x 1.50" H (50.8mm x 203.2mm x 38.1mm)
Approval Agency
cUL, EN, FCC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Jameco Electronics
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$18.95000$18.95
5$17.95000$89.75