
1172C SL005-JVP | |
|---|---|
DigiKey Part Number | 5942-1172CSL005-JVP-ND |
Manufacturer | Jameco ValuePro |
Manufacturer Part Number | 1172C SL005-JVP |
Description | CABLE,2C,GY,22AWG,UNSHD,.161", |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Chrome 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.95000 | $29.95 |
| 5 | $27.95000 | $139.75 |



