New Product
3051 RD005-JVP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3051 RD005-JVP

DigiKey Part Number
5942-3051RD005-JVP-ND
Manufacturer
Jameco ValuePro
Manufacturer Product Number
3051 RD005-JVP
Description
WIRE,22AWG,STRD,RED,300V,.062"
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Jameco Electronics
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$10.95000$10.95
10$9.75000$97.50