
8021 000100-JVP | |
---|---|
DigiKey Part Number | 5942-8021000100-JVP-ND |
Manufacturer | Jameco ValuePro |
Manufacturer Product Number | 8021 000100-JVP |
Description | WIRE,BUS BAR,22AWG,SOLID,.025" |
Customer Reference | |
Detailed Description | 22 AWG Bus Bar Wire Solid 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.026" (0.67mm) | |
Jacket (Insulation) Thickness | - | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | - | |
Ratings | ASTM B-33 | |
Features | - | |
Grade | Military | |
Qualification | MIL-Spec QQ-W-343 and Mil-W-16881 | |
Spool Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $7.95000 | $15.90 |
6 | $6.95000 | $41.70 |