
CR1225 H2 | |
---|---|
DigiKey Part Number | 1908-CR1225H2-ND |
Manufacturer | |
Manufacturer Product Number | CR1225 H2 |
Description | BATTERY LITHIUM 3V COIN 12.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.49" Dia x 0.10" H (12.5mm x 2.5mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Features | - | |
Discharge Rate | 300µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.26000 | $1.26 |
25 | $0.97160 | $24.29 |
50 | $0.91920 | $45.96 |
100 | $0.86950 | $86.95 |
250 | $0.80804 | $202.01 |
500 | $0.76444 | $382.22 |
1,000 | $0.72322 | $723.22 |
2,500 | $0.67217 | $1,680.43 |
5,000 | $0.63599 | $3,179.95 |