
CR1620 | |
---|---|
DigiKey Part Number | 1908-CR1620JAUCHSB-ND |
Manufacturer | |
Manufacturer Product Number | CR1620 |
Description | BATTERY LITHIUM 3V COIN 16MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 0.08" H (16.0mm x 2.0mm) | |
Termination Style | Requires Holder | |
Features | Childsafe Packaging | |
Discharge Rate | 650µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
10 | $0.90600 | $9.06 |
50 | $0.79680 | $39.84 |
100 | $0.75370 | $75.37 |
250 | $0.70044 | $175.11 |
500 | $0.66264 | $331.32 |
1,000 | $0.62690 | $626.90 |
2,500 | $0.58264 | $1,456.60 |
5,000 | $0.55127 | $2,756.35 |