CR1632 H2B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Jauch Quartz
In Stock: 0
Unit Price: $1.02000
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: $0.99705
Datasheet
Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1632 H2B

DigiKey Part Number
1908-CR1632H2B-ND
Manufacturer
Manufacturer Part Number
CR1632 H2B
Description
BATTERY LITHIUM 3V COIN 16MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.63" Dia x 0.13" H (16.0mm x 3.2mm)
Termination Style
PC Pin (Horizontal Mount)
Features
-
Discharge Rate
1mA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$0.94000$0.94
30$0.71833$21.55
60$0.67967$40.78
120$0.64292$77.15
270$0.60252$162.68
510$0.57263$292.04
1,020$0.54175$552.58
2,520$0.50396$1,269.98
5,010$0.47705$2,390.02
Manufacturer Standard Packaging
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.