CR 2025 JAUCH SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2025

DigiKey Part Number
1908-CR2025JAUCHSB-ND
Manufacturer
Manufacturer Product Number
CR2025
Description
BATTERY LITHIUM 3V COIN 20MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.10" H (20.0mm x 2.5mm)
Termination Style
Requires Holder
Features
Childsafe Packaging
Discharge Rate
300µA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.51005$510.05
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.