CR 2032 V3 JAUCH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2032 V3

DigiKey Part Number
1908-CR2032V3-ND
Manufacturer
Manufacturer Product Number
CR2032 V3
Description
BATTERY LITHIUM 3V COIN 20MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
PC Pin (Vertical Mount)
Features
-
Discharge Rate
3mA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$0.97000$0.97
20$0.76150$15.23
60$0.69733$41.84
100$0.66940$66.94
260$0.62012$161.23
500$0.58850$294.25
1,000$0.55676$556.76
2,500$0.51744$1,293.60
5,000$0.48958$2,447.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.