Coin, 23.0mm Lithium Manganese Dioxide Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2325

DigiKey Part Number
1908-CR2325-ND
Manufacturer
Manufacturer Part Number
CR2325
Description
BATTERY LITHIUM COIN 23MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Coin, 23.0mm Lithium Manganese Dioxide Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Capacity
-
Size / Dimension
0.91" Dia x 0.10" H (23.0mm x 2.5mm)
Termination Style
Requires Holder
Features
Childsafe Packaging
Discharge Rate
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.68000$1.68
10$1.39500$13.95
50$1.22640$61.32
100$1.16020$116.02
250$1.07820$269.55
500$1.02006$510.03
1,000$0.96509$965.09
2,500$0.89701$2,242.53
5,000$0.84875$4,243.75
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.