
CR2330 | |
---|---|
DigiKey Part Number | 1908-CR2330-ND |
Manufacturer | |
Manufacturer Product Number | CR2330 |
Description | BATTERY LITHIUM 3V COIN 23MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.91" Dia x 0.12" H (23.0mm x 3.0mm) | |
Termination Style | Requires Holder | |
Features | Childsafe Packaging | |
Discharge Rate | 200µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 77°F (25°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.98420 | $984.20 |