
CR2430 | |
|---|---|
DigiKey Part Number | 1908-CR2430-ND |
Manufacturer | |
Manufacturer Part Number | CR2430 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.97" Dia x 0.12" H (24.5mm x 3.0mm) | |
Termination Style | Requires Holder | |
Features | Childsafe Packaging | |
Discharge Rate | 150mA | |
Weight | 4.00g | |
Shelf Life | 84 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 20 | $0.77700 | $15.54 |
| 60 | $0.71167 | $42.70 |
| 100 | $0.68320 | $68.32 |
| 260 | $0.63288 | $164.55 |
| 500 | $0.60062 | $300.31 |
| 1,000 | $0.56823 | $568.23 |
| 2,500 | $0.53750 | $1,343.75 |







