




LP501218JH+PCM+2 WIRE 50MM | |
---|---|
DigiKey Part Number | 1908-LP501218JH+PCM+2WIRE50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP501218JH+PCM+2 WIRE 50MM |
Description | BATTERY LITH POLY 3.7V 60MAH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 60mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" L x 0.49" W x 0.21" H (20.0mm x 12.5mm x 5.4mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.46000 | $10.46 |
10 | $8.69900 | $86.99 |
50 | $7.64840 | $382.42 |
100 | $7.23650 | $723.65 |
360 | $6.53356 | $2,352.08 |
720 | $6.37500 | $4,590.00 |