




LP503759JU+PCM+2 WIRES 70MM | |
---|---|
DigiKey Part Number | 1908-LP503759JU+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP503759JU+PCM+2 WIRES 70MM |
Description | BATTERY LITH POLY 3.7V 1.3AH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 1.3Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.44" L x 1.50" W x 0.24" H (62.0mm x 38.1mm x 6.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.15000 | $11.15 |
10 | $9.27200 | $92.72 |
50 | $8.15280 | $407.64 |
100 | $7.71380 | $771.38 |
480 | $6.85000 | $3,288.00 |