lipo-max-999
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
lipo-max-999
LP603443JU + PCM + WIRES 70MM
LP603443JU + PCM + WIRES 70MM
Fast And Relevant Certifications with Jauch Quartz’s Own Test and Certification Centre

LP603443JU+PCM+2 WIRES 70MM

DigiKey Part Number
1908-LP603443JU+PCM+2WIRES70MM-ND
Manufacturer
Manufacturer Product Number
LP603443JU+PCM+2 WIRES 70MM
Description
BATTERY LITH POLY 3.7V 850MAH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 850mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
1.77" L x 1.36" W x 0.26" H (45.0mm x 34.5mm x 6.5mm)
Termination Style
Wire Leads
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$9.17000$9.17
10$7.62500$76.25
50$6.70480$335.24
100$6.60000$660.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.