

LP883550JU+PCM+2 WIRES 70MM | |
---|---|
DigiKey Part Number | 1908-LP883550JU+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP883550JU+PCM+2 WIRES 70MM |
Description | BATTERY LITH POLY 3.7V 1.6AH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 1.6Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.04" L x 1.38" W x 35" H (52.0mm x 35.1mm x 9mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.42000 | $13.42 |
10 | $11.15900 | $111.59 |
50 | $9.81200 | $490.60 |
120 | $9.14967 | $1,097.96 |
360 | $8.43750 | $3,037.50 |