Q 16,0-JXS32-9-10/10-WA-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: $0.73000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $0.73000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $0.50163
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $0.48577
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $0.71000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $0.48577
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.33201
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.33201
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.33201
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet
JXS32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 16,0-JXS32-9-10/10-WA-LF

DigiKey Part Number
1908-1278-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q 16,0-JXS32-9-10/10-WA-LF
Description
CRYSTAL 16.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.42161$421.61
Manufacturers Standard Package