
AM120-A | |
---|---|
DigiKey Part Number | 2761-AM120-A-ND |
Manufacturer | |
Manufacturer Product Number | AM120-A |
Description | TWEEZERS ADJUSTABLE MICRO |
Customer Reference | |
Detailed Description | Tweezers, Soldering |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JBC TOOLS USA INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tweezers, Soldering | |
Tip Temperature | - | |
Tip Type | - | |
Workstand | - | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | Adjustable, ESD Safe | |
Voltage - Input | - | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | AM-SA, CP-Q, C120, DI, DDE, DME | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $275.00000 | $275.00 |