
C115120 | |
---|---|
DigiKey Part Number | 2761-C115120-ND |
Manufacturer | |
Manufacturer Product Number | C115120 |
Description | CARTRIDGE KNIFE 1 X 0.2 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JBC TOOLS USA INC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Knife | |
Height | 0.008" (0.20mm) | |
Width | 0.039" (1.00mm) | |
Length | 0.197" (5.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | NT115-A, NP115-A, AN115-A |