
C120003 | |
---|---|
DigiKey Part Number | 2761-C120003-ND |
Manufacturer | |
Manufacturer Product Number | C120003 |
Description | CARTRIDGE DUAL IN LINE 3.0 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JBC TOOLS USA INC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Blade | |
Height | 0.028" (0.70mm) | |
Width | 0.118" (3.00mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | AM120, PA120 |