
C120011 | |
---|---|
DigiKey Part Number | 2761-C120011-ND |
Manufacturer | |
Manufacturer Product Number | C120011 |
Description | CARTRIDGE CHIP 0.6 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JBC TOOLS USA INC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical, Bent | |
Height | 0.012" (0.30mm) | |
Width | 0.024" (0.60mm) | |
Length | 0.256" (6.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | AM120, PA120 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.00000 | $56.00 |