
C210008 | |
---|---|
DigiKey Part Number | 2761-C210008-ND |
Manufacturer | |
Manufacturer Product Number | C210008 |
Description | TIP CHISEL 1.30MM |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JBC TOOLS USA INC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.024" (0.60mm) | |
Width | 0.051" (1.30mm) | |
Length | 0.177" (4.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | T210 |