0900PC15F0030001E

DigiKey Part Number
712-0900PC15F0030001ETR-ND - Tape & Reel (TR)
712-0900PC15F0030001ECT-ND - Cut Tape (CT)
712-0900PC15F0030001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0900PC15F0030001E
Description
BALUN 862MHZ-928MHZ 50 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Balun 862MHz ~ 928MHz 50Ohm 0805 (2012 Metric), 10 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
862MHz ~ 928MHz
Impedance - Unbalanced/Balanced
50Ohm
Phase Difference
180° ±15°
Insertion Loss (Max)
2.3dB
Return Loss (Min)
10dB
Package / Case
0805 (2012 Metric), 10 PC Pad
Mounting Type
Surface Mount
In-Stock: 3,757
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.43400$4.34
25$0.39040$9.76
100$0.33510$33.51
250$0.30500$76.25
500$0.30378$151.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36780$1,471.20
8,000$0.34970$2,797.60
12,000$0.34020$4,082.40
20,000$0.32925$6,585.00
28,000$0.32263$9,033.64
Manufacturers Standard Package