
21-390-010-080G | |
---|---|
DigiKey Part Number | 3753-21-390-010-080G-ND |
Manufacturer | |
Manufacturer Product Number | 21-390-010-080G |
Description | One part Procured Thermal GEL; B |
Customer Reference | |
Detailed Description | Thermal Gel Gap Filler 80 gram Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jones Tech | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Gel Gap Filler | |
Size / Dimension | 80 gram Cartridge | |
Usable Temperature Range | -67°F ~ 302°F (-55°C ~ 150°C) | |
Color | Blue | |
Thermal Conductivity | 9.00W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.90000 | $99.90 |
50 | $95.90000 | $4,795.00 |
100 | $91.11000 | $9,111.00 |